DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10KC-AU_R1_006A1

DigiKey Part Number
3757-S10KC-AU_R1_006A1TR-ND - Tape & Reel (TR)
3757-S10KC-AU_R1_006A1CT-ND - Cut Tape (CT)
3757-S10KC-AU_R1_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10KC-AU_R1_006A1
Description
DIODE STANDARD 800V 10A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.90800$39.08
100$3.10210$310.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.79134$1,433.07
1,600$1.62988$2,607.81
2,400$1.55653$3,735.67
4,000$1.55126$6,205.04
5,600$1.50648$8,436.29
8,000$1.49338$11,947.04
Manufacturers Standard Package