


PZ1AL5V6B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL5V6B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL5V6B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL5V6B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL5V6B_R1_00001 |
Description | DIODE ZENER 5.6V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.96600 | $19.66 |
| 100 | $1.23520 | $123.52 |
| 500 | $0.91898 | $459.49 |
| 1,000 | $0.81683 | $816.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68665 | $2,059.95 |
| 6,000 | $0.62099 | $3,725.94 |
| 9,000 | $0.58750 | $5,287.50 |
| 15,000 | $0.54986 | $8,247.90 |
| 21,000 | $0.52756 | $11,078.76 |
| 30,000 | $0.50588 | $15,176.40 |
| 75,000 | $0.45830 | $34,372.50 |
| 150,000 | $0.44056 | $66,084.00 |

