


PZ1AL56B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZ1AL56B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL56B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL56B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL56B_R1_00001 |
Description | DIODE ZENER 56V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05903 | $3,177.09 |
6,000 | $0.96497 | $5,789.82 |
9,000 | $0.91703 | $8,253.27 |
15,000 | $0.86316 | $12,947.40 |
21,000 | $0.83125 | $17,456.25 |
30,000 | $0.80024 | $24,007.20 |
75,000 | $0.75346 | $56,509.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89800 | $28.98 |
100 | $1.84670 | $184.67 |
500 | $1.39226 | $696.13 |
1,000 | $1.24561 | $1,245.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.33200 | $23.32 |
100 | $1.57650 | $157.65 |
500 | $1.23166 | $615.83 |
1,000 | $1.10849 | $1,108.49 |