
PJT138L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT138L_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT138L_R1_00001CT-ND - Cut Tape (CT) 3757-PJT138L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT138L_R1_00001 |
Description | MOSFET 2N-CH 60V 0.2A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 15V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.57800 | $25.78 |
| 100 | $1.63580 | $163.58 |
| 500 | $1.22868 | $614.34 |
| 1,000 | $1.09707 | $1,097.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92963 | $2,788.89 |
| 6,000 | $0.84522 | $5,071.32 |
| 9,000 | $0.80219 | $7,219.71 |
| 15,000 | $0.75383 | $11,307.45 |
| 21,000 | $0.72518 | $15,228.78 |
| 30,000 | $0.69734 | $20,920.20 |
| 75,000 | $0.64248 | $48,186.00 |


