
PJSD15TS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSD15TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD15TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD15TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15TS-AU_R1_000A1 |
Description | TVS DIODE 15VWM 22VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.6V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.56800 | $15.68 |
100 | $1.05100 | $105.10 |
500 | $0.81288 | $406.44 |
1,000 | $0.66509 | $665.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57132 | $2,856.60 |
10,000 | $0.46671 | $4,667.10 |
15,000 | $0.45062 | $6,759.30 |
25,000 | $0.43453 | $10,863.25 |