22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD07TS_R1_00001

DigiKey Part Number
3757-PJSD07TS_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD07TS_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD07TS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD07TS_R1_00001
Description
TVS DIODE 7VWM 22.7VC SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
85pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22548$1,127.40
10,000$0.20136$2,013.60
15,000$0.18905$2,835.75
25,000$0.17520$4,380.00
35,000$0.16699$5,844.65
50,000$0.15901$7,950.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.83000$8.30
100$0.51060$51.06
Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.91300$9.13
100$0.46860$46.86
500$0.42340$211.70
1,000$0.37819$378.19
* All Digi-Reel orders will add a $55.00 reeling fee.