
PJSD05W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD05W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD05W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD05W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05W-AU_R1_000A1 |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.78700 | $17.87 |
| 100 | $1.11850 | $111.85 |
| 500 | $0.82988 | $414.94 |
| 1,000 | $0.73647 | $736.47 |
| 2,000 | $0.65762 | $1,315.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32004 | $1,600.20 |
| 10,000 | $0.28752 | $2,875.20 |
| 15,000 | $0.27093 | $4,063.95 |
| 25,000 | $0.25228 | $6,307.00 |
| 35,000 | $0.24122 | $8,442.70 |
| 50,000 | $0.23047 | $11,523.50 |
| 125,000 | $0.20687 | $25,858.75 |
| 250,000 | $0.19229 | $48,072.50 |

