
PJSD05TS-02_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD05TS-02_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD05TS-02_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD05TS-02_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05TS-02_R1_00001 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 18A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 160pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22548 | $1,127.40 |
| 10,000 | $0.20136 | $2,013.60 |
| 15,000 | $0.18905 | $2,835.75 |
| 25,000 | $0.17520 | $4,380.00 |
| 35,000 | $0.16699 | $5,844.65 |
| 50,000 | $0.15901 | $7,950.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.51060 | $51.06 |
| 500 | $0.36980 | $184.90 |
| 1,000 | $0.32417 | $324.17 |
| 2,000 | $0.28554 | $571.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.52618 | $263.09 |
| 1,000 | $0.42752 | $427.52 |

