


PJQ5548-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5548-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5548-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5548-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5548-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.5A (Ta), 48A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 778 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $6.08600 | $60.86 |
| 100 | $4.11920 | $411.92 |
| 500 | $3.29750 | $1,648.75 |
| 1,000 | $2.99458 | $2,994.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.39060 | $7,171.80 |
| 6,000 | $2.23869 | $13,432.14 |
| 9,000 | $2.19872 | $19,788.48 |
| 15,000 | $2.16563 | $32,484.45 |
| 21,000 | $1.46307 | $30,724.47 |
| 30,000 | $1.45323 | $43,596.90 |


