


PJQ5544-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5544-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5544-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5544-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5544-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 130A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2851 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $9.98600 | $99.86 |
| 100 | $7.02370 | $702.37 |
| 500 | $6.02000 | $3,010.00 |
| 1,000 | $5.52543 | $5,525.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.88515 | $14,655.45 |
| 6,000 | $4.59732 | $27,583.92 |
| 9,000 | $2.81264 | $25,313.76 |

