


PJQ5458A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5458A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5458A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta), 16A (Tc) 2W (Ta), 27W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80300 | $5,409.00 |
| 6,000 | $1.65856 | $9,951.36 |
| 9,000 | $1.58495 | $14,264.55 |
| 15,000 | $1.50227 | $22,534.05 |
| 21,000 | $1.45331 | $30,519.51 |
| 30,000 | $1.44212 | $43,263.60 |

