


PJQ5453E-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5453E-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5453E-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5453E-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5453E-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12.8A (Ta), 61A (Tc) 3.3W (Ta), 75W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2858 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $8.49300 | $84.93 |
| 100 | $5.67590 | $567.59 |
| 500 | $4.46842 | $2,234.21 |
| 1,000 | $4.07990 | $4,079.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.21649 | $9,649.47 |
| 6,000 | $3.15836 | $18,950.16 |
| 9,000 | $1.83497 | $16,514.73 |
| 21,000 | $1.81628 | $38,141.88 |

