N-Channel 60 V 7.3A (Ta), 33A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4464AP-AU_R2_000A1

DigiKey Part Number
3757-PJQ4464AP-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4464AP-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4464AP-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4464AP-AU_R2_000A1
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7.3A (Ta), 33A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1574 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.05400$60.54
100$3.97970$397.97
500$3.08880$1,544.40
1,000$2.80179$2,801.79
2,000$2.56034$5,120.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.29902$11,495.10
Manufacturers Standard Package