
PJQ4463AP_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4463AP_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4463AP_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4463AP_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4463AP_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.2A (Ta) 2.1W (Ta) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.85900 | $38.59 |
| 100 | $2.48670 | $248.67 |
| 500 | $1.89554 | $947.77 |
| 1,000 | $1.70496 | $1,704.96 |
| 2,000 | $1.54445 | $3,088.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.37056 | $6,852.80 |
| 10,000 | $1.26309 | $12,630.90 |
| 15,000 | $1.20833 | $18,124.95 |
| 25,000 | $1.14682 | $28,670.50 |
| 35,000 | $1.11975 | $39,191.25 |

