
PJQ4446P_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ4446P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4446P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4446P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4446P_R2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10.5A (Ta), 48A (Tc) 2W (Ta), 41.7W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.11000 | $7.11 |
10 | $4.40300 | $44.03 |
100 | $2.85510 | $285.51 |
500 | $2.18734 | $1,093.67 |
1,000 | $1.97216 | $1,972.16 |
2,000 | $1.79097 | $3,581.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.59485 | $7,974.25 |
10,000 | $1.47361 | $14,736.10 |
15,000 | $1.41185 | $21,177.75 |
25,000 | $1.34247 | $33,561.75 |
35,000 | $1.34176 | $46,961.60 |