
PJQ4439EP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4439EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4439EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4439EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4439EP-AU_R2_002A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 31A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1012 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.69100 | $46.91 |
| 100 | $3.17770 | $317.77 |
| 500 | $2.44918 | $1,224.59 |
| 1,000 | $2.10041 | $2,100.41 |
| 2,000 | $2.05778 | $4,115.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.78263 | $8,913.15 |
| 10,000 | $1.63537 | $16,353.70 |
| 15,000 | $1.59274 | $23,891.10 |
| 25,000 | $1.55012 | $38,753.00 |
| 35,000 | $0.96968 | $33,938.80 |
| 50,000 | $0.95862 | $47,931.00 |

