
PJQ4435EP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4435EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4435EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4435EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4435EP-AU_R2_002A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.2A (Ta), 45A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1610 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.13141 | $10,657.05 |
| 10,000 | $2.00740 | $20,074.00 |
| 15,000 | $1.28632 | $19,294.80 |
| 35,000 | $1.27783 | $44,724.05 |

