
PJQ4433EP-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJQ4433EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4433EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4433EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4433EP-AU_R2_002A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.3A (Ta), 68A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.54400 | $65.44 |
100 | $4.92690 | $492.69 |
500 | $3.92650 | $1,963.25 |
1,000 | $3.50930 | $3,509.30 |
2,000 | $3.40064 | $6,801.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.61983 | $13,099.15 |
10,000 | $2.46343 | $24,634.30 |
15,000 | $1.67727 | $25,159.05 |