
PJMBZ15A-AU_R1_007A1 | |
---|---|
DigiKey Part Number | 3757-PJMBZ15A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJMBZ15A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJMBZ15A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ15A-AU_R1_007A1 |
Description | TVS DIODE 12VWM 21VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.15900 | $21.59 |
100 | $1.48040 | $148.04 |
500 | $1.12654 | $563.27 |
1,000 | $0.98975 | $989.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56656 | $1,699.68 |
6,000 | $0.53372 | $3,202.32 |
9,000 | $0.50087 | $4,507.83 |
15,000 | $0.49266 | $7,389.90 |
21,000 | $0.48753 | $10,238.13 |