
PJE5UFN10A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJE5UFN10A_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE5UFN10A_R1_00001CT-ND - Cut Tape (CT) 3757-PJE5UFN10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE5UFN10A_R1_00001 |
Description | TVS DIODE 5VWM 13VC DFN251010L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79800 | $17.98 |
100 | $1.21520 | $121.52 |
500 | $0.93606 | $468.03 |
1,000 | $0.76362 | $763.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67330 | $3,366.50 |
10,000 | $0.53577 | $5,357.70 |