TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD9P06A_L2_00001

DigiKey Part Number
3757-PJD9P06A_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD9P06A_L2_00001CT-ND - Cut Tape (CT)
3757-PJD9P06A_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD9P06A_L2_00001
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.5A (Ta), 7A (Tc) 2W (Ta), 15.6W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
190mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
10$7.30000$73.00
100$4.84120$484.12
500$3.78576$1,892.88
1,000$3.44599$3,445.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.01459$9,043.77
6,000$2.79742$16,784.52
9,000$2.68683$24,181.47
15,000$2.65759$39,863.85
Manufacturers Standard Package