TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD9P06A-AU_L2_000A1

DigiKey Part Number
3757-PJD9P06A-AU_L2_000A1TR-ND - Tape & Reel (TR)
3757-PJD9P06A-AU_L2_000A1CT-ND - Cut Tape (CT)
3757-PJD9P06A-AU_L2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD9P06A-AU_L2_000A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.5A (Ta), 7A (Tc) 2W (Ta), 15.6W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$4.87900$48.79
100$3.17940$317.94
500$2.44608$1,223.04
1,000$2.20981$2,209.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35214$4,056.42
6,000$1.23755$7,425.30
9,000$1.17914$10,612.26
15,000$1.11352$16,702.80
21,000$1.07465$22,567.65
30,000$1.03688$31,106.40
75,000$1.01777$76,332.75
Manufacturers Standard Package