
PJD9N10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD9N10A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD9N10A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD9N10A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD9N10A_L2_00001 |
Description | 100V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.4A (Ta), 9A (Tc) 2W (Ta), 31W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 152mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.12800 | $41.28 |
| 100 | $2.67030 | $267.03 |
| 500 | $2.04126 | $1,020.63 |
| 1,000 | $1.83827 | $1,838.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58025 | $4,740.75 |
| 6,000 | $1.45030 | $8,701.80 |
| 9,000 | $1.38407 | $12,456.63 |
| 15,000 | $1.30967 | $19,645.05 |
| 21,000 | $1.26561 | $26,577.81 |
| 30,000 | $1.22989 | $36,896.70 |

