
PJD80N04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD80N04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD80N04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD80N04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD80N04_L2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 80A (Tc) 2W (Ta), 66W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1258 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 66W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD80N04-AU_L2_000A1 | Panjit International Inc. | 2,978 | 3757-PJD80N04-AU_L2_000A1CT-ND | $14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.05900 | $60.59 |
| 100 | $3.97350 | $397.35 |
| 500 | $3.07468 | $1,537.34 |
| 1,000 | $2.78512 | $2,785.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41726 | $7,251.78 |
| 6,000 | $2.23203 | $13,392.18 |
| 9,000 | $2.13769 | $19,239.21 |
| 15,000 | $2.03168 | $30,475.20 |
| 21,000 | $1.96894 | $41,347.74 |
| 30,000 | $1.90795 | $57,238.50 |

