N-Channel 40 V 14A (Ta), 80A (Tc) 2.4W (Ta), 79.4W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD80N04-AU_L2_000A1

DigiKey Part Number
3757-PJD80N04-AU_L2_000A1TR-ND - Tape & Reel (TR)
3757-PJD80N04-AU_L2_000A1CT-ND - Cut Tape (CT)
3757-PJD80N04-AU_L2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD80N04-AU_L2_000A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta), 80A (Tc) 2.4W (Ta), 79.4W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1258 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta), 79.4W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252AA
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.27148$12,814.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.05000$15.05
10$9.52900$95.29
100$6.37990$637.99
500$5.03074$2,515.37
1,000$4.59681$4,596.81
Digi-Reel®
QuantityUnit PriceExt Price
1$14.06000$14.06
10$8.90400$89.04
100$5.96220$596.22
500$4.70172$2,350.86
1,000$4.29606$4,296.06
* All Digi-Reel orders will add a $55.00 reeling fee.