
PJD70P03E-AU_L2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJD70P03E-AU_L2_006A1TR-ND - Tape & Reel (TR) 3757-PJD70P03E-AU_L2_006A1CT-ND - Cut Tape (CT) 3757-PJD70P03E-AU_L2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD70P03E-AU_L2_006A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 77A (Tc) 3W (Ta), 79W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2309 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $10.10800 | $101.08 |
| 100 | $7.03180 | $703.18 |
| 500 | $5.58466 | $2,792.33 |
| 1,000 | $5.24265 | $5,242.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.08455 | $12,253.65 |
| 6,000 | $3.97605 | $23,856.30 |
| 9,000 | $2.02337 | $18,210.33 |
| 15,000 | $1.92352 | $28,852.80 |
| 21,000 | $1.91725 | $40,262.25 |

