
PJD60P04E-AU_L2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJD60P04E-AU_L2_006A1TR-ND - Tape & Reel (TR) 3757-PJD60P04E-AU_L2_006A1CT-ND - Cut Tape (CT) 3757-PJD60P04E-AU_L2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD60P04E-AU_L2_006A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Ta), 61A (Tc) 3W (Ta), 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2897 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $10.53300 | $105.33 |
| 100 | $7.32880 | $732.88 |
| 500 | $5.83022 | $2,915.11 |
| 1,000 | $5.52347 | $5,523.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.27057 | $12,811.71 |
| 6,000 | $4.18531 | $25,111.86 |
| 9,000 | $2.02337 | $18,210.33 |
| 15,000 | $1.92352 | $28,852.80 |
| 21,000 | $1.91725 | $40,262.25 |

