TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD55P03E-AU_L2_006A1

DigiKey Part Number
3757-PJD55P03E-AU_L2_006A1TR-ND - Tape & Reel (TR)
3757-PJD55P03E-AU_L2_006A1CT-ND - Cut Tape (CT)
3757-PJD55P03E-AU_L2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD55P03E-AU_L2_006A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12.4A (Ta), 48A (Tc) 3W (Ta), 44W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.46000$21.46
10$15.50100$155.01
100$11.85840$1,185.84
500$9.99824$4,999.12
1,000$8.75815$8,758.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.88373$20,651.19
Manufacturers Standard Package