TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD50N10AL_L2_00001

DigiKey Part Number
3757-PJD50N10AL_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD50N10AL_L2_00001CT-ND - Cut Tape (CT)
3757-PJD50N10AL_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD50N10AL_L2_00001
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1485 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$6.84500$68.45
100$4.52550$452.55
500$3.53018$1,765.09
1,000$3.20980$3,209.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.80291$8,408.73
6,000$2.59808$15,588.48
9,000$2.49374$22,443.66
15,000$2.44143$36,621.45
Manufacturers Standard Package