
PJD45N06A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD45N06A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD45N06A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD45N06A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD45N06A_L2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2256 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $5.53000 | $55.30 |
| 100 | $3.74960 | $374.96 |
| 500 | $2.92222 | $1,461.11 |
| 1,000 | $2.64814 | $2,648.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.24958 | $6,748.74 |
| 6,000 | $2.00141 | $12,008.46 |
| 9,000 | $1.96138 | $17,652.42 |
| 15,000 | $1.89055 | $28,358.25 |

