TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD40P03E-AU_L2_006A1

DigiKey Part Number
3757-PJD40P03E-AU_L2_006A1TR-ND - Tape & Reel (TR)
3757-PJD40P03E-AU_L2_006A1CT-ND - Cut Tape (CT)
3757-PJD40P03E-AU_L2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD40P03E-AU_L2_006A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta), 33A (Tc) 3W (Ta), 33W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1009 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.46000$13.46
10$9.25200$92.52
100$6.42970$642.97
500$5.08780$2,543.90
1,000$4.65597$4,655.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.69702$11,091.06
6,000$3.61952$21,717.12
9,000$3.54976$31,947.84
Manufacturers Standard Package