
PJD14P10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD14P10A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD14P10A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD14P10A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD14P10A_L2_00001 |
Description | 100V P-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.5A (Ta), 14A (Tc) 2W (Ta), 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2298 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $5.90700 | $59.07 |
| 100 | $3.87860 | $387.86 |
| 500 | $3.00738 | $1,503.69 |
| 1,000 | $2.72673 | $2,726.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.37018 | $7,110.54 |
| 6,000 | $2.19067 | $13,144.02 |
| 9,000 | $2.09924 | $18,893.16 |
| 15,000 | $2.00087 | $30,013.05 |

