Parametric Equivalent

PJD12P06_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD12P06_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD12P06_L2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.6A (Ta), 12A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 385 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.02007 | $6,060.21 |
| 6,000 | $1.86192 | $11,171.52 |
| 9,000 | $1.78135 | $16,032.15 |
| 15,000 | $1.69083 | $25,362.45 |
| 21,000 | $1.65311 | $34,715.31 |


