
PJD100P04E-AU_L2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJD100P04E-AU_L2_006A1TR-ND - Tape & Reel (TR) 3757-PJD100P04E-AU_L2_006A1CT-ND - Cut Tape (CT) 3757-PJD100P04E-AU_L2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD100P04E-AU_L2_006A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 18A (Ta), 135A (Tc) 3W (Ta), 176W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 176W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |
| 10 | $18.10400 | $181.04 |
| 100 | $12.60080 | $1,260.08 |
| 500 | $10.85978 | $5,429.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.87237 | $26,617.11 |

