
PJB160P04E-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJB160P04E-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJB160P04E-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJB160P04E-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJB160P04E-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 22A (Ta), 120A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $18.22000 | $182.20 |
100 | $12.68190 | $1,268.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.78783 | $7,830.26 |
1,600 | $9.11257 | $14,580.11 |
2,400 | $8.92946 | $21,430.70 |