Parametric Equivalent

PJA3416-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3416-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3416-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3416-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3416-AU_R1_000A1 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 513 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.70500 | $17.05 |
| 100 | $1.07040 | $107.04 |
| 500 | $0.79284 | $396.42 |
| 1,000 | $0.70310 | $703.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58872 | $1,766.16 |
| 6,000 | $0.53098 | $3,185.88 |
| 9,000 | $0.50154 | $4,513.86 |
| 15,000 | $0.46844 | $7,026.60 |
| 21,000 | $0.44883 | $9,425.43 |
| 30,000 | $0.42977 | $12,893.10 |
| 75,000 | $0.38792 | $29,094.00 |
| 150,000 | $0.36305 | $54,457.50 |




