
PG4005_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4005_R2_00001TR-ND - Tape & Reel (TR) 3757-PG4005_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG4005_R2_00001 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.77500 | $7.75 |
| 100 | $0.47810 | $47.81 |
| 500 | $0.34640 | $173.20 |
| 1,000 | $0.30366 | $303.66 |
| 2,000 | $0.26752 | $535.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22826 | $1,141.30 |
| 10,000 | $0.20391 | $2,039.10 |
| 15,000 | $0.19148 | $2,872.20 |
| 25,000 | $0.17750 | $4,437.50 |
| 35,000 | $0.16921 | $5,922.35 |
| 50,000 | $0.16115 | $8,057.50 |
| 125,000 | $0.14346 | $17,932.50 |
| 250,000 | $0.13251 | $33,127.50 |
| 500,000 | $0.12332 | $61,660.00 |

