
PE3324C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3324C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3324C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PE3324C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE3324C2A_R1_00001 |
Description | TVS DIODE 24VWM 45VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41171 | $1,235.13 |
| 6,000 | $0.36908 | $2,214.48 |
| 9,000 | $0.34733 | $3,125.97 |
| 15,000 | $0.32286 | $4,842.90 |
| 21,000 | $0.30836 | $6,475.56 |
| 30,000 | $0.29426 | $8,827.80 |
| 75,000 | $0.26331 | $19,748.25 |
| 150,000 | $0.24418 | $36,627.00 |
| 300,000 | $0.23048 | $69,144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.36200 | $13.62 |
| 100 | $0.84930 | $84.93 |
| 500 | $0.62494 | $312.47 |
| 1,000 | $0.55217 | $552.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.70160 | $70.16 |
| 500 | $0.53846 | $269.23 |
| 1,000 | $0.48135 | $481.35 |

