
P6SMBJ7.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ7.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ7.5A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ7.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ7.5A_R1_00001 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.04411 | $1,635.29 |
| 1,600 | $1.85213 | $2,963.41 |
| 2,400 | $1.75428 | $4,210.27 |
| 4,000 | $1.64424 | $6,576.96 |
| 5,600 | $1.57908 | $8,842.85 |
| 8,000 | $1.51574 | $12,125.92 |
| 20,000 | $1.37671 | $27,534.20 |
| 40,000 | $1.34768 | $53,907.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.41400 | $44.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.63100 | $36.31 |
| 100 | $2.48830 | $248.83 |

