
P6SMBJ64AS_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-P6SMBJ64AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ64AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ64AS_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMBJ64AS_R1_00001  | 
Description  | TVS DIODE 64VWM 103VC DO214AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 64V  | |
Voltage - Breakdown (Min)  | 71.1V  | |
Voltage - Clamping (Max) @ Ipp  | 103V  | |
Current - Peak Pulse (10/1000µs)  | 5.9A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $1.13179 | $905.43 | 
| 1,600 | $1.01507 | $1,624.11 | 
| 2,400 | $0.95550 | $2,293.20 | 
| 4,000 | $0.88854 | $3,554.16 | 
| 5,600 | $0.84886 | $4,753.62 | 
| 8,000 | $0.81028 | $6,482.24 | 
| 20,000 | $0.72556 | $14,511.20 | 
| 40,000 | $0.67320 | $26,928.00 | 
| 80,000 | $0.63871 | $51,096.80 | 

