
P6SMBJ64A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-P6SMBJ64A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ64A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ64A-AU_R1_000A1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMBJ64A-AU_R1_000A1  | 
Description  | TVS DIODE 64VWM 103VC DO214AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 64V  | |
Voltage - Breakdown (Min)  | 71.1V  | |
Voltage - Clamping (Max) @ Ipp  | 103V  | |
Current - Peak Pulse (10/1000µs)  | 5.8A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $1.21266 | $970.13 | 
| 1,600 | $1.08886 | $1,742.18 | 
| 2,400 | $1.02573 | $2,461.75 | 
| 4,000 | $0.95473 | $3,818.92 | 
| 5,600 | $0.91264 | $5,110.78 | 
| 8,000 | $0.87173 | $6,973.84 | 
| 20,000 | $0.78190 | $15,638.00 | 
| 40,000 | $0.72639 | $29,055.60 | 
| 80,000 | $0.69755 | $55,804.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.26000 | $3.26 | 
| 10 | $2.19500 | $21.95 | 
| 100 | $1.48480 | $148.48 | 

