
P6SMBJ43AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ43AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ43AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ43AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ43AS_R1_00001 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.13325 | $906.60 |
| 1,600 | $1.01638 | $1,626.21 |
| 2,400 | $0.95673 | $2,296.15 |
| 4,000 | $0.88969 | $3,558.76 |
| 5,600 | $0.84996 | $4,759.78 |
| 8,000 | $0.81133 | $6,490.64 |
| 20,000 | $0.72649 | $14,529.80 |
| 40,000 | $0.67407 | $26,962.80 |
| 80,000 | $0.63953 | $51,162.40 |

