
P6SMB36AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB36AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB36AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB36AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36AS_R1_00001 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.87653 | $701.22 |
| 1,600 | $0.78286 | $1,252.58 |
| 2,400 | $0.73501 | $1,764.02 |
| 4,000 | $0.68120 | $2,724.80 |
| 5,600 | $0.64930 | $3,636.08 |
| 8,000 | $0.61828 | $4,946.24 |
| 20,000 | $0.55016 | $11,003.20 |
| 40,000 | $0.50804 | $20,321.60 |
| 80,000 | $0.47264 | $37,811.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.56200 | $25.62 |
| 100 | $1.62840 | $162.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.04800 | $20.48 |
| 100 | $1.38690 | $138.69 |

