
P6KE180AS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE180AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE180AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180AS_AY_00001 |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.44800 | $24.48 |
| 100 | $1.54930 | $154.93 |
| 500 | $1.16160 | $580.80 |
| 1,000 | $1.03629 | $1,036.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67775 | $2,033.25 |
| 6,000 | $0.61280 | $3,676.80 |
| 9,000 | $0.57968 | $5,217.12 |
| 15,000 | $0.54245 | $8,136.75 |
| 21,000 | $0.52039 | $10,928.19 |
| 30,000 | $0.49894 | $14,968.20 |
| 75,000 | $0.45188 | $33,891.00 |
| 150,000 | $0.43342 | $65,013.00 |

