
P6KE160AS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE160AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160AS_AY_00001 |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27,000 | $0.66383 | $17,923.41 |
| 54,000 | $0.61731 | $33,334.74 |
| 81,000 | $0.59828 | $48,460.68 |







