
P6KE150A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE150A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE150A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE150A_R2_00001 |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99686 | $3,987.44 |
| 8,000 | $0.91087 | $7,286.96 |
| 12,000 | $0.86706 | $10,404.72 |
| 20,000 | $0.81782 | $16,356.40 |
| 28,000 | $0.78866 | $22,082.48 |
| 40,000 | $0.76032 | $30,412.80 |
| 100,000 | $0.73521 | $73,521.00 |

