
P4SMAJ64AS_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-P4SMAJ64AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ64AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ64AS_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMAJ64AS_R1_00001  | 
Description  | TVS DIODE 64VWM 103VC DO214AC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 64V  | |
Voltage - Breakdown (Min)  | 71.1V  | |
Voltage - Clamping (Max) @ Ipp  | 103V  | |
Current - Peak Pulse (10/1000µs)  | 3.9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,800 | $0.78679 | $1,416.22 | 
| 3,600 | $0.70857 | $2,550.85 | 
| 5,400 | $0.66866 | $3,610.76 | 
| 9,000 | $0.62378 | $5,614.02 | 
| 12,600 | $0.59720 | $7,524.72 | 
| 18,000 | $0.57134 | $10,284.12 | 
| 45,000 | $0.51459 | $23,156.55 | 
| 90,000 | $0.47953 | $43,157.70 | 

