
P4SMAJ64A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ64A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ64A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ64A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ64A-AU_R1_000A1 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.04728 | $1,885.10 |
| 3,600 | $0.94784 | $3,412.22 |
| 5,400 | $0.89713 | $4,844.50 |
| 9,000 | $0.84014 | $7,561.26 |
| 12,600 | $0.80636 | $10,160.14 |
| 18,000 | $0.77354 | $13,923.72 |
| 45,000 | $0.70149 | $31,567.05 |
| 90,000 | $0.67920 | $61,128.00 |

