
P4SMAJ30C_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ30C_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ30C_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ30C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30C_R1_00001 |
Description | TVS DIODE 30VWM 53.5VC DO214AC |
Customer Reference | |
Detailed Description | 53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |