DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ24CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ24CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ24CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ24CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ24CAS_R1_00001
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.68699$1,236.58
3,600$0.61717$2,221.81
5,400$0.58155$3,140.37
9,000$0.54151$4,873.59
12,600$0.51776$6,523.78
18,000$0.49469$8,904.42
45,000$0.44401$19,980.45
90,000$0.41270$37,143.00
180,000$0.39823$71,681.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.08600$20.86
100$1.31210$131.21
500$0.97810$489.05
Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.64200$16.42
100$1.10850$110.85
500$0.85394$426.97
* All Digi-Reel orders will add a $55.00 reeling fee.